Part Details for P2304UCMCLTP by Littelfuse Inc
Overview of P2304UCMCLTP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2304UCMCLTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6225
|
Newark | Sidactor 4Chp 190/380V 500A Ms013 Rohs/Tube Rohs Compliant: Yes |Littelfuse P2304UCMCLTP Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.6300 | Buy Now |
DISTI #
P2304UCMCLTP-ND
|
DigiKey | THYRISTOR 190V/380V 400A 6SMD GW Min Qty: 1500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5619 | Buy Now |
DISTI #
576-P2304UCMCLTP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 4Chp 190/380V 500A RoHS: Compliant | 0 |
|
$2.6200 / $2.6900 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 190V/380V 6SMD GW | 0 |
|
$4.7099 / $5.1809 | RFQ |