Part Details for P2300EC70RP2 by Teccor
Overview of P2300EC70RP2 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P2300EC70RP2
P2300EC70RP2 CAD Models
P2300EC70RP2 Part Data Attributes
|
P2300EC70RP2
Teccor
Buy Now
Datasheet
|
Compare Parts:
P2300EC70RP2
Teccor
Silicon Surge Protector, 60A
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 190 V | |
JESD-30 Code | O-PBCY-T2 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P2300EC70RP2
This table gives cross-reference parts and alternative options found for P2300EC70RP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2300EC70RP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2300ECL70RP1 | Silicon Surge Protector, 60A, | Littelfuse Inc | P2300EC70RP2 vs P2300ECL70RP1 |
P2300EC | Silicon Surge Protector, 260V V(BO) Max, 50A, TO-92, TO-92, 2 PIN | Littelfuse Inc | P2300EC70RP2 vs P2300EC |
P2300ECMC | Silicon Surge Protector, 30A, TO-92, 2 PIN | Littelfuse Inc | P2300EC70RP2 vs P2300ECMC |
P2300ECRP2 | Silicon Surge Protector, 260V V(BO) Max, 60A, TO-92, TO-92, 2 PIN | Littelfuse Inc | P2300EC70RP2 vs P2300ECRP2 |
P2300ECRP1 | Silicon Surge Protector, 260V V(BO) Max, 60A, TO-92, TO-92, 2 PIN | Littelfuse Inc | P2300EC70RP2 vs P2300ECRP1 |
P2300ECALP1 | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | Littelfuse Inc | P2300EC70RP2 vs P2300ECALP1 |
P2300ECRP2 | Silicon Surge Protector, 260V V(BO) Max, 60A, TO-92, TO-92, 2 PIN | Teccor | P2300EC70RP2 vs P2300ECRP2 |
P2300ECAP2 | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | Teccor | P2300EC70RP2 vs P2300ECAP2 |
P2300EC70RP1 | Silicon Surge Protector, 60A | Littelfuse Inc | P2300EC70RP2 vs P2300EC70RP1 |
TISP4250H3LM-S | Silicon Surge Protector, 250V V(BO) Max, 2.3A, DO-92, ROHS COMPLIANT, PLASTIC, LM PACKAGE-3 | Bourns Inc | P2300EC70RP2 vs TISP4250H3LM-S |