Part Details for P230-2EC22BR20K by TT electronics / BI Technologies
Overview of P230-2EC22BR20K by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2304 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed / IPM driver, 1 Mbps, 3750 Vrms, 5pin SO6 |
Price & Stock for P230-2EC22BR20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2970
|
Newark | Rotary Pot, 200K, 0.5W, Panel, Track Resistance:20Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:500Mw, Resistance Tolerance:± 20%, Product Range:P230 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies P230-2EC22BR20K RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.0300 | Buy Now |
DISTI #
987-1660-ND
|
DigiKey | POT 20K OHM 1/2W PLASTIC LINEAR Min Qty: 1 Lead time: 34 Weeks Container: Tray |
1654 In Stock |
|
$2.0500 / $3.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Lead time: 32 Weeks | 0 |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1300 / $3.2300 | Buy Now |
DISTI #
000000000002596757
|
Sager | Potentiometers 24mm Rotary Panel Potentiometer Min Qty: 1 | 0 |
|
$2.1600 / $2.4000 | Buy Now |