Part Details for P230-1MD35AR5K by TT electronics / BI Technologies
Overview of P230-1MD35AR5K by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2304 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed / IPM driver, 1 Mbps, 3750 Vrms, 5pin SO6 | |
FLHP2300 | Amphenol Communications Solutions | Rugged FLH , Connector , 2 Pin , Poke-In , Pin Connector , IP67 , 2.5mm Pitch | |
FLMP2300 | Amphenol Communications Solutions | Receptacle, FLM Series, Zhaga Book 20, LEX-MR, Poke-In Wire Termination, Pin Contacts, Black |
Price & Stock for P230-1MD35AR5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-P230-1MD35AR5K-ND
|
DigiKey | PANEL ROTARY POTENTIOMETER Min Qty: 1750 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4846 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 350 Lead time: 32 Weeks | 0 |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0400 / $5.5700 | Buy Now |
DISTI #
000000000006758612
|
Sager | Potentiometers Min Qty: 350 | 0 |
|
$2.4600 | Buy Now |