Part Details for P230-1FC25BR5K by TT electronics / BI Technologies
Overview of P230-1FC25BR5K by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P230-1FC25BR5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M2509
|
Newark | Rotary Potentiometer, 5Kohm, 20%, 500Mw, Track Resistance:5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:500Mw, Resistance Tolerance:± 20%, Product Range:P230 Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Tt Electronics/bi Technologies P230-1FC25BR5K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1933 |
|
$2.5300 / $2.9900 | Buy Now |
DISTI #
987-1319-ND
|
DigiKey | POT 5K OHM 1/2W PLASTIC LINEAR Min Qty: 1 Lead time: 34 Weeks Container: Tray |
1444 In Stock |
|
$2.0500 / $3.4900 | Buy Now |
|
Future Electronics | P230 Series 24 mm Side Adjustment 5 kOhm ±20 % Solder Lugs Rotary Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Lead time: 32 Weeks Container: Tray | 0Tray |
|
$2.0700 / $2.3800 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6mm (36 X 24 X 30.15mm) Solder Lug Panel Mount RoHS: Compliant |
1400 In Stock |
|
$2.1600 / $2.5000 | Buy Now |
DISTI #
62324540
|
Verical | Res Conductive Plastic POT 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6mm (36 X 24 X 30.15mm) Solder Lug Panel Mount Box/Tray Min Qty: 700 Package Multiple: 700 Date Code: 2217 | Americas - 1400 |
|
$3.0949 / $3.3113 | Buy Now |
DISTI #
000000000002427905
|
Sager | Potentiometers 24mm 5Kohm Min Qty: 1 | 0 |
|
$2.1600 / $2.4000 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6mm (36 X 24 X 30.15mm) Solder Lug Panel Mount RoHS: Compliant |
1400 In Stock |
|
$2.1600 / $2.5000 | Buy Now |