Part Details for P227EE2B20A by E-Switch Inc
Overview of P227EE2B20A by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P227EE2B20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8691
|
Newark | Switch, Pushbutton, Dpdt, 7A, 125Vac, Product Range:P227 Series, Panel Cutout Diameter:-, Contact Configuration:Dpdt, Switch Operation:-, Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:Blue, Contact Voltage Vac:125Vrohs Compliant: Yes |E-Switch P227EE2B20A Min Qty: 1024 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for P227EE2B20A
P227EE2B20A CAD Models
P227EE2B20A Part Data Attributes
|
P227EE2B20A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
P227EE2B20A
E-Switch Inc
Special Switch, DPDT, Latched,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |