Part Details for P2221 by Tektronix Inc
Overview of P2221 by Tektronix Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
795-P2221
|
Mouser Electronics | Test Probes Passive Probe: 200 MHz, 1X/10X, BNC RoHS: Compliant | 2 |
|
$211.0000 | Buy Now |
DISTI #
70632184
|
RS | Passive Probe, 1X/10X 200 MHz passive Voltage Probe, P222 Series | Tektronix P2221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$211.0000 | Buy Now |
DISTI #
17070.1
|
TestEquity LLC | Tektronix P2221 Passive Voltage Probe, 200 MHz, 1X, 10X, 110 pF, 300 V, CAT2, 1.5 m, P-Series | 10 |
|
$211.0000 | Buy Now |
Part Details for P2221
P2221 CAD Models
P2221 Part Data Attributes
|
P2221
Tektronix Inc
Buy Now
|
Compare Parts:
P2221
Tektronix Inc
|
Samacsys Manufacturer | Tektronix |