Part Details for P222-050 by Tripp Lite
Overview of P222-050 by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for P222-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6317
|
Newark | Ps/2 Keyboard Or Mouse Cable, 50 , Beige, Connector Type A:Mini Din 6 Position Plug, Connector Type B:Mini Din 6 Position Receptacle, Cable Length - Imperial:50Ft, Cable Length - Metric:15.2M, Jacket Color:Beige, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P222-050 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2900 / $12.1900 | Buy Now |
DISTI #
TL629-ND
|
DigiKey | CBL CIRC 6POS MALE TO FMALE 50' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
19 In Stock |
|
$7.6863 / $12.7100 | Buy Now |
DISTI #
P222-050
|
Avnet Americas | 50FT PS/2 KEYBOARD OR MOUSE EXTENSION CABLE MINI-DIN6 M/F - Bulk (Alt: P222-050) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P222-050
|
Mouser Electronics | Computer Cables PS/2 Keyboard/Mouse 50ft RoHS: Compliant | 0 |
|
$7.6800 / $12.6600 | Order Now |
DISTI #
70590971
|
RS | Tripp Lite 50ft PS/2 Keyboard Mouse Extension Cable Mini DIN6 M/F 50' | Tripp Lite P222-050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8900 / $12.0900 | RFQ |
|
Onlinecomponents.com | 245 Factory Stock |
|
$8.0100 / $10.6000 | Buy Now | |
DISTI #
P222-050
|
Avnet Americas | 50FT PS/2 KEYBOARD OR MOUSE EXTENSION CABLE MINI-DIN6 M/F - Bulk (Alt: P222-050) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 245 Factory Stock |
|
$8.0100 / $10.6000 | Buy Now | |
|
Neutron USA | Tripp Lite PS/2 Keyboard or Mouse Extension Cable | 50 |
|
$34.9900 | Buy Now |