Part Details for P222-025 by Tripp Lite
Overview of P222-025 by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1813P-222HCB | Coilcraft Inc | General Purpose Inductor, 2.06uH, 20%, 1 Element, SMD | |
DO3316P-222MLD | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DS5022P-222MLD | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, ROHS COMPLIANT |
Price & Stock for P222-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6316
|
Newark | Ps/2 Keyboard Or Mouse Cable, 25 , Beige, Connector Type A:Mini Din 6 Position Plug, Connector Type B:Mini Din 6 Position Receptacle, Cable Length - Imperial:25Ft, Cable Length - Metric:7.6M, Jacket Color:Beige, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P222-025 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9900 / $11.4900 | Buy Now |
DISTI #
TL628-ND
|
DigiKey | CIRC CBL 6POS RCPT TO PLUG 25' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
43 In Stock |
|
$7.4750 / $15.0600 | Buy Now |
DISTI #
P222-025
|
Avnet Americas | 25FT PS/2 KEYBOARD OR MOUSE EXTENSION CABLE MINI-DIN6 M/F - Bulk (Alt: P222-025) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P222-025
|
Mouser Electronics | Computer Cables 25FT PS2 EXT CBL MD6MF RoHS: Compliant | 0 |
|
$7.4700 / $13.8600 | Order Now |
DISTI #
70396288
|
RS | Tripp Lite 25ft PS/2 Keyboard Mouse Extension Cable Mini DIN6 M/F 25 | Tripp Lite P222-025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$12.1100 / $14.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 555 Factory Stock |
|
$7.9500 / $10.5300 | Buy Now |
|
NAC | 20FT PS/2 EXTENSION CABLE M/F RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 555 Factory Stock |
|
$7.9500 / $10.5300 | Buy Now |
|
Neutron USA | Tripp Lite PS/2 Keyboard or Mouse Extension Cable | 50 |
|
$16.8700 | Buy Now |