Part Details for P222-010 by Tripp Lite
Overview of P222-010 by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P222-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8065
|
Newark | Computer Cable, Minidin6, 10Ft, Beige, Connector Type A:Mini Din 6 Position Plug, Connector Type B:Mini Din 6 Position Receptacle, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:Beige, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P222-010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 / $5.7600 | Buy Now |
DISTI #
TL419-ND
|
DigiKey | CBL CIRC 6POS MALE TO FMALE 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1744 In Stock |
|
$3.5750 / $6.1300 | Buy Now |
DISTI #
P222-010
|
Avnet Americas | 10FT PS/2 KEYBOARD OR MOUSE EXTENSION CABLE MINI-DIN6 M/F - Bulk (Alt: P222-010) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P222-010
|
Mouser Electronics | Computer Cables PS/2 EXTEN/CBL 10 FT RoHS: Compliant | 49 |
|
$3.5700 / $5.6700 | Buy Now |
DISTI #
70590969
|
RS | Tripp Lite 10ft PS/2 Keyboard Mouse Extension Cable Mini DIN6 M/F 10' | Tripp Lite P222-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$4.9800 / $5.7600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Extension 3.05m 6 POS Mini Circular DIN to 6 POS Mini Circular DIN M-F Carton RoHS: Compliant |
120 In Stock |
|
$3.4500 / $5.2400 | Buy Now |
DISTI #
P222-010
|
Avnet Americas | 10FT PS/2 KEYBOARD OR MOUSE EXTENSION CABLE MINI-DIN6 M/F - Bulk (Alt: P222-010) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Cable Assembly Extension 3.05m 6 POS Mini Circular DIN to 6 POS Mini Circular DIN M-F Carton RoHS: Compliant |
120 In Stock |
|
$3.4500 / $5.2400 | Buy Now |
|
Neutron USA | Tripp Lite PS/2 Keyboard or Mouse Extension Cable | 50 |
|
$29.9900 | Buy Now |