Datasheets
P2202ABRP by:

Silicon Surge Protector, 130V V(BO) Max, 30A, MODIFIED TO-220, 3 PIN

Part Details for P2202ABRP by Littelfuse Inc

Overview of P2202ABRP by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for P2202ABRP

P2202ABRP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P2202ABRP Part Data Attributes

P2202ABRP Littelfuse Inc
Buy Now Datasheet
Compare Parts:
P2202ABRP Littelfuse Inc Silicon Surge Protector, 130V V(BO) Max, 30A, MODIFIED TO-220, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LITTELFUSE INC
Part Package Code SFM
Package Description IN-LINE, R-PSIP-T2
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Breakover Voltage-Max 130 V
Configuration SERIES CONNECTED, 2 ELEMENTS
DC Off-state Voltage-Max 180 V
Holding Current-Max 150 mA
JESD-30 Code R-PSIP-T2
JESD-609 Code e3
Non-Repetitive Pk On-state Cur 30 A
Number of Elements 2
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Repetitive Peak Reverse Voltage 90 V
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type THYRISTOR SURGE PROTECTOR

Alternate Parts for P2202ABRP

This table gives cross-reference parts and alternative options found for P2202ABRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2202ABRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P2202ABRP Silicon Surge Protector, 30A, TO-220, 3 PIN Ohmite Mfg Co P2202ABRP vs P2202ABRP

P2202ABRP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P2202ABRP by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P2202ABRP by Littelfuse Inc

Select Manufacturer
Which Manufacturer of P2202ABRP would you like to use for your alert(s)?
  • Please alert me when P2202ABRP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P2202ABRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P2202ABRP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P2202ABRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P2202ABRP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P2202ABRP by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: