Part Details for P220-4 by Laird, A DuPont Business
Overview of P220-4 by Laird, A DuPont Business
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP220ACBZ-1812R7 | Analog Devices | High PSRR, Low Noise DUAL Ldo | |
ADP220ACBZ-26235R7 | Analog Devices | High PSRR, Low Noise DUAL Ldo | |
ADP220ACBZ-1827R7 | Analog Devices | High PSRR, Low Noise DUAL Ldo |
Part Details for P220-4
P220-4 CAD Models
P220-4 Part Data Attributes
|
P220-4
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
P220-4
Laird, A DuPont Business
RF/Microwave Antenna, 220 MHz - 222 MHz YAGI ANTENNA, 8.65 dBi GAIN, 80 deg 3dB BEAMWIDTH
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUSHCRAFT CORP | |
Reach Compliance Code | unknown | |
Application | LOS | |
Beamwidth-E | 65 deg | |
Beamwidth-H | 80 deg | |
Front/Back Ratio | 18 dB | |
Gain | 8.65 dB | |
Number of Elements | 4 | |
Omnidirectional | NO | |
Operating Frequency-Max | 222 MHz | |
Operating Frequency-Min | 220 MHz | |
Polarization | HORIZONTAL OR VERTICAL | |
RF/Microwave Device Type | YAGI ANTENNA | |
Transmission Power-Max | 400 W | |
VSWR-Max | 1.5 | |
Wind Rating | 125 mph |