Part Details for P220-1205A0AR105A1 by Yxcon
Overview of P220-1205A0AR105A1 by Yxcon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P220-1205A0AR105A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Bend insert Policy 2mm 10P 10.5mm -40+105 3mm 2mm Brass Double Row Black 2mm 2x5P Push-PullP2mm Pin Headers ROHS | 845 |
|
$0.0464 / $0.0490 | Buy Now |