Part Details for P22-6R-M by Panduit Corp
Overview of P22-6R-M by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for P22-6R-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6167
|
Newark | Terminal, Ring Tongue, #6, 22Awg, Stud Size - Metric:-, Stud Size - Imperial:#6, Wire Size Awg Max:22Awg, Conductor Area Csa:0.5Mmâ², Product Range:P22 Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P22-6R-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 313 |
|
$0.2160 / $0.2570 | Buy Now |
DISTI #
298-10424-ND
|
DigiKey | CONN RING CIRC 22-26AWG #6 CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1317 In Stock |
|
$0.2184 / $0.2600 | Buy Now |
DISTI #
45AC6167
|
Avnet Americas | Ring Tongue Terminal 22-26AWG 13.2mm 5.2mm Tin Bulk - Bulk (Alt: 45AC6167) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 233 Partner Stock |
|
$0.2160 | Buy Now |
DISTI #
P22-6R-M
|
Avnet Americas | Ring Tongue Terminal 22-26AWG 13.2mm 5.2mm Tin Bulk - Bulk (Alt: P22-6R-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$129.7400 | Buy Now |
DISTI #
644-P22-6R-M
|
Mouser Electronics | Terminals 26-22G #6 UNINS RING RoHS: Compliant | 5777 |
|
$0.1860 / $0.2600 | Buy Now |
DISTI #
71018977
|
RS | Ring Terminal, non-insulated, 22 to 26awg, #6 Stud | Panduit P22-6R-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1840 / $0.2630 | RFQ |
DISTI #
PANP22-6R-M
|
Heilind Electronics | Ring Terminal, non-insulated, 26 - 22 AW | Americas - 0 in Stock |
|
$0.1456 / $0.1863 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 26 – 22 AWG, #6 stud size, non-insulated, bulk package. RoHS: Compliant |
4000 On Order |
|
$0.1620 / $0.1821 | Buy Now |
|
Quest Components | 152 |
|
$0.4000 / $0.8000 | Buy Now | |
DISTI #
P22-6R-M
|
TTI | Terminals 26-22G #6 UNINS RING RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1790 / $0.1990 | Buy Now |
Part Details for P22-6R-M
P22-6R-M CAD Models
P22-6R-M Part Data Attributes
|
P22-6R-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P22-6R-M
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks, 6 Days | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 22 AWG |