Part Details for P22-6F-C by Panduit Corp
Overview of P22-6F-C by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P22-6F-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7958
|
Newark | Terminal, Fork Tongue, #6, 22Awg, Product Range:P-F Series, Wire Size Awg Min:26Awg, Wire Size Awg Max:22Awg, Conductor Area Csa:0.5Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P22-6F-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5460 / $0.6060 | Buy Now |
DISTI #
298-15171-ND
|
DigiKey | CONN SPADE TERM 22-26AWG #6 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
57 In Stock |
|
$0.4638 / $0.5600 | Buy Now |
DISTI #
P22-6F-C
|
Avnet Americas | Fork Terminal 22-26AWG 14.99mm 6.35mm Tin - Bulk (Alt: P22-6F-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0400 | Buy Now |
DISTI #
644-P22-6F-C
|
Mouser Electronics | Terminals Fork Term non insulated 26-22 AW RoHS: Compliant | 305 |
|
$0.4350 / $0.5600 | Buy Now |
DISTI #
70518654
|
RS | Fork Terminal non-insulated 26- 22 AWG #6 stud size | Panduit P22-6F-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 62 |
|
$0.4070 / $0.5660 | Buy Now |
DISTI #
PANP22-6F-C
|
Heilind Electronics | Fork Terminal, non-insulated, 26 - 22 AW | Americas - 0 in Stock600 On Order |
|
$0.3878 / $0.4964 | Buy Now |
|
Onlinecomponents.com | Fork Terminal, non-insulated, 26- 22 AWG, #6 stud size, standard package. RoHS: Compliant |
900 In Stock |
|
$0.4607 / $0.7720 | Buy Now |
DISTI #
68457923
|
Verical | Fork Terminal 22-26AWG Copper 14.99mm Tin Bottle RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2302 | Americas - 900 |
|
$0.5937 / $1.0518 | Buy Now |
DISTI #
P22-6F-C
|
TTI | Terminals Fork Term non insulated 26-22 AW RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$0.4340 / $0.4690 | Buy Now |
DISTI #
000000000000625269
|
Sager | Terminals Fork Term non insulated 26-22 AW Min Qty: 100 | 0 |
|
$0.3064 / $0.4003 | Buy Now |
Part Details for P22-6F-C
P22-6F-C CAD Models
P22-6F-C Part Data Attributes
|
P22-6F-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P22-6F-C
Panduit Corp
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 22 AWG |