Part Details for P21U8C by Pletronics Inc
Overview of P21U8C by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P21U8C
P21U8C CAD Models
P21U8C Part Data Attributes
|
P21U8C
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
P21U8C
Pletronics Inc
Crystal Filter, 1 Function(s), 21.4MHz, 3.75kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | 6 POLES | |
Attenuation Frequency (+/- delta f)-Max | 8.75 kHz | |
Attenuation@Freq-Max | 45 dB | |
Band Width (+/- delta f) | 3.75 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 11.5 mm | |
Input/Output Impedance | 850 OHM//4 | |
Insertion Loss-Max | 3.5 dB | |
Length | 11 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 |