Part Details for P21BNL300MA3976T by Knowles Corporation
Overview of P21BNL300MA3976T by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P21BNL300MA3976T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766-P21BN300MA3976T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 30pF 15% Opti Broadbnd Block RoHS: Compliant | 0 |
|
$5.1700 / $9.1400 | Order Now |