Part Details for P217K-1 by Advanced Technical Materials Inc
Overview of P217K-1 by Advanced Technical Materials Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P217K-1
P217K-1 CAD Models
P217K-1 Part Data Attributes
|
P217K-1
Advanced Technical Materials Inc
Buy Now
Datasheet
|
Compare Parts:
P217K-1
Advanced Technical Materials Inc
Splitter And Combiner, 13700MHz Min, 14500MHz Max, 0.6dB Insertion Loss-Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED TECHNICAL MATERIALS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 14500 MHz | |
Operating Frequency-Min | 13700 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.35 |