Part Details for P217 by Advanced Technical Materials Inc
Overview of P217 by Advanced Technical Materials Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P217
P217 CAD Models
P217 Part Data Attributes
|
P217
Advanced Technical Materials Inc
Buy Now
Datasheet
|
Compare Parts:
P217
Advanced Technical Materials Inc
Splitter And Combiner, 12000MHz Min, 18000MHz Max, 0.6dB Insertion Loss-Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED TECHNICAL MATERIALS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 12000 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.35 |