Part Details for P2100SALRP-A by Littelfuse Inc
Overview of P2100SALRP-A by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for P2100SALRP-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9952
|
Newark | Sidactor? Bi 180V 50A Do214 2L Rohs/ Tr |Littelfuse P2100SALRP-A RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6730 / $0.8040 | Buy Now |
DISTI #
18-P2100SALRP-ATR-ND
|
DigiKey | SIDACTOR? BI 180V 50A DO214 2L R Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6566 | Buy Now |
DISTI #
576-P2100SALRP-A
|
Mouser Electronics | Sidacs SIDACtor? Bi 180V 50A DO214 2L RoHS | 0 |
|
$0.6590 / $0.7050 | Order Now |
|
Ozdisan Elektronik | SIDACTOR BI 180V 50A DO214 2L | 0 |
|
$1.3111 / $1.4422 | RFQ |
Part Details for P2100SALRP-A
P2100SALRP-A CAD Models
P2100SALRP-A Part Data Attributes
|
P2100SALRP-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2100SALRP-A
Littelfuse Inc
Silicon Surge Protector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Date Of Intro | 2019-09-19 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SIDAC |