Part Details for P20N by XP Power
Overview of P20N by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6105
|
Newark | Dc-Dc Converter, 1 O/P, -2Kv, 1Ua, High Voltage Power Supply Type:Regulated, Polarity:Negative Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:2Mw, Output Current Max:1Μa, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power P20N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$379.1000 / $416.5900 | Buy Now |
DISTI #
209-P20N
|
Mouser Electronics | Non-Isolated DC/DC Converters SINGLE O/P, DC-HV DC PCB MOUNT, 2MW,-2kV | 0 |
|
$404.0900 / $416.5900 | Order Now |
DISTI #
72064139
|
RS | DC-HV DC Converer, PCB Mount, 2mW, -2kV, 5-12V, P Series | XP Power P20N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$387.4300 / $416.5900 | RFQ |
DISTI #
P20N
|
TME | Converter: DC/DC, 2.4mW, Uin: 5÷12V, Uout: -2kVDC, Iout: 1uA, 24kHz Min Qty: 1 | 0 |
|
$366.2800 / $393.4100 | RFQ |