Part Details for P2041NXN1NNB by Freescale Semiconductor
Overview of P2041NXN1NNB by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2041NXN1NNB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-P2041NXN1NNB-ND
|
DigiKey | IC MPU QORIQ P2 1.3GHZ 780FCPBGA Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$178.4200 | Buy Now |
|
Rochester Electronics | Qoriq Integrated Processor RoHS: Compliant Status: Obsolete Min Qty: 1 | 61 |
|
$153.1200 / $180.1400 | Buy Now |
Part Details for P2041NXN1NNB
P2041NXN1NNB CAD Models
P2041NXN1NNB Part Data Attributes
|
P2041NXN1NNB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P2041NXN1NNB
Freescale Semiconductor
P2041 Qual ext temp w/o SEC 1333 rev 1.1
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 245 | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |