Part Details for P2041NXE1MMB by Freescale Semiconductor
Overview of P2041NXE1MMB by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2041NXE1MMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | QorIQ RISC Microprocessor, Power Architecture, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 983 |
|
$191.9500 / $225.8200 | Buy Now |
Part Details for P2041NXE1MMB
P2041NXE1MMB CAD Models
P2041NXE1MMB Part Data Attributes
|
P2041NXE1MMB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P2041NXE1MMB
Freescale Semiconductor
P2041 -40-105C Encrypted 1200MHz r1.1
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 245 | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |