Part Details for P2041NSN7NNC by NXP Semiconductors
Overview of P2041NSN7NNC by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2041NSN7NNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9539
|
Newark | Qoriq, 32-Bit Power Arch Soc, 4 X 1.3Ghz, Ddr3/3L, Pcie, Sata, Srio, 1/10Gbe, 0 To 105C, Rev 2/ Tray Rohs Compliant: Yes |Nxp P2041NSN7NNC Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$257.9600 | Buy Now |
DISTI #
08X2825
|
Newark | P2041 0-105C Non Enc 1333Mhz R2.0 Rohs Compliant: Yes |Nxp P2041NSN7NNC Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.1400 | Buy Now |
|
Flip Electronics | Stock | 60 |
|
RFQ |
Part Details for P2041NSN7NNC
P2041NSN7NNC CAD Models
P2041NSN7NNC Part Data Attributes
|
P2041NSN7NNC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P2041NSN7NNC
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-780 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES WITH 2.5V NOM AND 3.3V NOM SUPPLY | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 12 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA780,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.51 mm | |
Speed | 1333 MHz | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |