Part Details for P2041NSE1MMB by NXP Semiconductors
Overview of P2041NSE1MMB by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2041NSE1MMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25968245
|
Verical | MPU QorIQ P2041 32bit 45nm 1.2GHz 783-Pin FCBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 1232 | Americas - 33 |
|
$293.8470 | Buy Now |
DISTI #
P2041NSE1MMB
|
EBV Elektronik | MPU QorIQ RISC 32-Bit 1200MHz 780-Pin FCPBGA Tray (Alt: P2041NSE1MMB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |