Part Details for P2041ME3NNC by Teledyne e2v
Overview of P2041ME3NNC by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2041ME3NNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P2041ME3NNC
|
Avnet Americas | QorIQ Integrated Processor Quad Core e500mc RISC 32-Bit 1333MHz 780-Pin FCPBGA - Bulk (Alt: P2041ME3NNC) Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ |
Part Details for P2041ME3NNC
P2041ME3NNC CAD Models
P2041ME3NNC Part Data Attributes
|
P2041ME3NNC
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
P2041ME3NNC
Teledyne e2v
RISC Microprocessor, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | FBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B780 | |
Length | 23 mm | |
Low Power Mode | YES | |
Number of Terminals | 780 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Seated Height-Max | 2.51 mm | |
Speed | 1333 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |