Part Details for P2023BZ by NKK Switches
Overview of P2023BZ by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2023BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-P2023BZ-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$15.7818 / $23.8200 | Buy Now |
DISTI #
P2023BZ-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7 In Stock |
|
$17.9600 | Buy Now |
|
Powell Electronics | INTERNATIONALLY APPROVED TOGGLE Min Qty: 1 | 30 |
|
$11.9100 / $17.7800 | Buy Now |
Part Details for P2023BZ
P2023BZ CAD Models
P2023BZ Part Data Attributes
|
P2023BZ
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
P2023BZ
NKK Switches
Internationally Approved Toggle Switch; Poles: DPDT; Circuits: On-Off-On; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Quick Connect - 0.187" (4.7mm); panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Length | 0.689 inch | |
Actuator Type | TOGGLE BAT | |
Additional Feature | LARGE BAT | |
Body Breadth | 19.9898 mm | |
Body Length or Diameter | 20.4978 mm | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Contact (AC) Max Rating I Load | 6A@250VAC | |
Contact (AC) Max Rating M Load | 3A@125VAC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 4000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |