Part Details for P2022N-EC by NKK Switches
Overview of P2022N-EC by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P2022N-EC
P2022N-EC CAD Models
P2022N-EC Part Data Attributes
|
P2022N-EC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
P2022N-EC
NKK Switches
Internationally Approved Rocker/Paddle; Status: Active; Poles: DPDT; Circuits: On-On; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Paddle; Actuator Cap Color: Red; Actuator Marking: No Marking; Mounting Type: Panel Mount, Flange; Termination Style: Solder Lug; panel cutout dimensions: Rectangular - 17.80mm x 10.10mm; Rating: 10; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | ROCKER SWITCH |