Part Details for P20036-1 by DB Unlimited
Overview of P20036-1 by DB Unlimited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P20036-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-P20036-1-ND
|
DigiKey | BUZZER ELEMENT STD 3.6KHZ 20MM Min Qty: 2200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4549 | Buy Now |
DISTI #
497-P20036-1
|
Mouser Electronics | Speakers & Transducers Piezo Element RoHS: Compliant | 42 |
|
$0.4430 / $0.7700 | Buy Now |
|
Future Electronics | P20036 - 30 V 3600 Hz Piezo Bender RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tray | 0Tray |
|
$0.4450 / $0.5350 | Buy Now |
|
Symmetry Electronics | Piezo Bender Min Qty: 1 | 0 |
|
$0.4600 / $0.7100 | Buy Now |
Part Details for P20036-1
P20036-1 CAD Models
P20036-1 Part Data Attributes:
|
P20036-1
DB Unlimited
Buy Now
|
Compare Parts:
P20036-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |