Part Details for P2000100 by celduc relais
Overview of P2000100 by celduc relais
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2000100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-P2000100-ND
|
DigiKey | MAGNET FOR PXS Min Qty: 1 Lead time: 20 Weeks Container: Box |
56 In Stock |
|
$13.8200 | Buy Now |
|
Onlinecomponents.com | MAGNET FOR PXS RoHS: Compliant |
30 In Stock |
|
$8.1700 / $10.0300 | Buy Now |
DISTI #
73545337
|
Verical | P2000100 Min Qty: 10 Package Multiple: 10 Date Code: 2311 | Americas - 30 |
|
$11.0760 / $13.0390 | Buy Now |
|
Master Electronics | MAGNET FOR PXS RoHS: Compliant |
30 In Stock |
|
$8.1700 / $10.0300 | Buy Now |