Part Details for P2-14RHT6-X by Panduit Corp
Overview of P2-14RHT6-X by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2-14RHT6-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 2AWG 37.1mm 17.3mm Nickel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003100607
|
Sager | Terminals Ring Term high temperature non-ins | 0 |
|
Buy Now |
Part Details for P2-14RHT6-X
P2-14RHT6-X CAD Models
P2-14RHT6-X Part Data Attributes
|
P2-14RHT6-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P2-14RHT6-X
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 2 AWG |