Part Details for P2-14R-T by Panduit Corp
Overview of P2-14R-T by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2-14R-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9832
|
Newark | Terminal, Ring Tongue, 1/4", 2Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:2Awg, Conductor Area Csa:35Mm², Product Range:P Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P2-14R-T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $1.9100 | Buy Now |
DISTI #
298-15169-ND
|
DigiKey | CONN RING CIRC 2AWG #1/4 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2735 In Stock |
|
$1.9283 / $2.3000 | Buy Now |
DISTI #
P2-14R-T
|
Avnet Americas | Ring Tongue Terminal 2AWG 37.1mm 17.3mm Tin Bulk - Bulk (Alt: P2-14R-T) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,441.1500 | Buy Now |
DISTI #
644-P2-14R-T
|
Mouser Electronics | Terminals Ring Term large wire non-insuld RoHS: Compliant | 605 |
|
$1.8600 / $2.1600 | Buy Now |
DISTI #
71263677
|
RS | Ring terminal, large wire, 2 AWG, 1/4" stud size, non-insulated | Panduit P2-14R-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 167 |
|
$1.7200 / $2.1800 | Buy Now |
DISTI #
PANP2-14R-T
|
Heilind Electronics | Ring Terminal, large wire, non-insulated | Americas - 141 in Stock |
|
$1.6167 / $2.0693 | Buy Now |
|
Onlinecomponents.com | Ring terminal, large wire, 2 AWG, 1/4" stud size, non-insulated, bulk package. RoHS: Compliant |
175 In Stock |
|
$1.7200 / $1.9800 | Buy Now |
DISTI #
80319730
|
Verical | Ring Tongue Terminal 2AWG Copper 37.1mm Tin Box RoHS: Compliant Min Qty: 175 Package Multiple: 175 Date Code: 2415 | Americas - 175 |
|
$2.2360 / $2.3400 | Buy Now |
DISTI #
P2-14R-T
|
TTI | Terminals Ring Term large wire non-insuld RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 200 In Stock |
|
$1.6000 / $1.7800 | Buy Now |
DISTI #
PANP2-14R-T
|
Interstate Connecting Components | Ring Terminal, large wire, non-insulated | 33 |
|
$1.6167 / $2.0693 | Buy Now |
Part Details for P2-14R-T
P2-14R-T CAD Models
P2-14R-T Part Data Attributes
|
P2-14R-T
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P2-14R-T
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 2 AWG |