Part Details for P2-110115 by OTTO Engineering Inc
Overview of P2-110115 by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114831-10115LF | Amphenol Communications Solutions | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 15 POSITIONS, TIN PLATING | |
G85C11101152HHR | Amphenol Communications Solutions | Mini SIM Card Connector, 6 Position, Surface Mount, Push/Push Type, 2.30mm Height, normal open | |
77311-101-15LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 15 Positions, 2.54 mm Pitch. |
Price & Stock for P2-110115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000805286
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
Part Details for P2-110115
P2-110115 CAD Models
P2-110115 Part Data Attributes
|
P2-110115
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P2-110115
OTTO Engineering Inc
Pushbutton Switch, DPST, Momentary, 5A, 28VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | BUTTON TYPE | |
Body Height | 28.12 mm | |
Body Length or Diameter | 15.82 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 26.69 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | DUST PROOF; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH |