Part Details for P2-10R-T by Panduit Corp
Overview of P2-10R-T by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2-10R-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9829
|
Newark | Terminal, Ring Tongue, #10, 2Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:2Awg, Conductor Area Csa:35Mm², Product Range:P Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P2-10R-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 279 |
|
$1.6900 / $2.0400 | Buy Now |
DISTI #
298-20012-ND
|
DigiKey | CONN RING CIRC 2AWG #10 CRIMP Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
928 In Stock |
|
$1.8562 / $2.2200 | Buy Now |
DISTI #
P2-10R-T
|
Avnet Americas | Ring Tongue Terminal 2AWG 37.1mm 17.3mm Tin Bulk - Bulk (Alt: P2-10R-T) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3873 | Buy Now |
DISTI #
48AC9829
|
Avnet Americas | Ring Tongue Terminal 2AWG 37.1mm 17.3mm Tin Bulk - Bulk (Alt: 48AC9829) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 279 Partner Stock |
|
$1.8400 / $2.0400 | Buy Now |
DISTI #
644-P2-10R-T
|
Mouser Electronics | Terminals NON-INSL.RING #2 #10 RoHS: Compliant | 269 |
|
$1.5600 / $2.1700 | Buy Now |
DISTI #
71406197
|
RS | Ring terminal, large wire, 2 AWG, #10 stud size, non-insulated | Panduit P2-10R-T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 / $2.1100 | RFQ |
DISTI #
PANP2-10R-T
|
Heilind Electronics | RING TERMINAL, LARGE WIRE, NON-INSULATED | Americas - 0 in Stock |
|
$1.5323 / $1.6600 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 2AWG 37.1mm 17.3mm Tin Bulk RoHS: Compliant |
940 In Stock 1000 Factory Stock |
|
$1.8100 / $1.9500 | Buy Now |
DISTI #
66987961
|
Verical | Ring Tongue Terminal 2AWG Copper 37.1mm Tin Box Min Qty: 200 Package Multiple: 200 Date Code: 2311 | Americas - 800 |
|
$2.3883 / $2.5828 | Buy Now |
DISTI #
P2-10R-T
|
TTI | Terminals NON-INSL.RING #2 #10 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$1.5600 / $1.8700 | Buy Now |
Part Details for P2-10R-T
P2-10R-T CAD Models
P2-10R-T Part Data Attributes:
|
P2-10R-T
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P2-10R-T
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 2 AWG |