Part Details for P2-0603WYCS2-0.6T by Shanghai Tuozhan Intelligent Technology Co LTD
Overview of P2-0603WYCS2-0.6T by Shanghai Tuozhan Intelligent Technology Co LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2-0603WYCS2-0.6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA 100000K -40+85 White 120 90mW 0603 Light Emitting Diodes (LED) ROHS | 2200 |
|
$0.0032 / $0.0063 | Buy Now |