Part Details for P1Z9ADR900V06 by Powerex Power Semiconductors
Overview of P1Z9ADR900V06 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1Z9ADR900V06
P1Z9ADR900V06 CAD Models
P1Z9ADR900V06 Part Data Attributes
|
P1Z9ADR900V06
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P1Z9ADR900V06
Powerex Power Semiconductors
Rectifier Diode, 800A, 600V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 50000 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 800 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |