Part Details for P1Z7AAR700W22 by Powerex Power Semiconductors
Overview of P1Z7AAR700W22 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1Z7AAR700W22
P1Z7AAR700W22 CAD Models
P1Z7AAR700W22 Part Data Attributes:
|
P1Z7AAR700W22
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P1Z7AAR700W22
Powerex Power Semiconductors
Rectifier Diode, 355A, 2200V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 7000 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 355 A | |
Rep Pk Reverse Voltage-Max | 2200 V | |
Surface Mount | NO |