Part Details for P1RE1NC16A300 by Lovato Electric Inc
Overview of P1RE1NC16A300 by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1RE1NC16A300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1RE1NC16A300
|
TME | RCBO breaker, Inom: 16A, Ires: 300mA, Poles: 1+N, 230VAC, IP20, RCBO Min Qty: 1 | 0 |
|
$56.5500 / $64.6300 | RFQ |