Part Details for P1RE1NC10A300 by Lovato Electric Inc
Results Overview of P1RE1NC10A300 by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1RE1NC10A300 Information
P1RE1NC10A300 by Lovato Electric Inc is an Other Fiber Optic.
Other Fiber Optics are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for P1RE1NC10A300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1RE1NC10A300
|
TME | RCBO breaker, Inom: 10A, Ires: 300mA, Poles: 1+N, 230VAC, IP20, RCBO Min Qty: 1 | 0 |
|
$78.9200 / $87.6900 | RFQ |