Part Details for P1MBUL3PD63 by Lovato Electric Inc
Overview of P1MBUL3PD63 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1MBUL3PD63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891652
|
RS | Miniature Circuit Breaker, 1P - 10Ka. 3 Modules, Characteristic D, 63A | LOVATO Electric P1MBUL3PD63 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$84.9600 | RFQ |
|
Onlinecomponents.com | Miniature Circuit Breaker, 1P - 10Ka. 3 Modules, Characteristic D, 63A | LOVATO Electric P1MBUL3PD63 RoHS: Compliant | 0 |
|
$69.2300 / $81.8200 | Buy Now |
DISTI #
P1MBUL3PD63
|
TME | Circuit breaker, 240VAC, Inom: 63A, Poles: 3, Charact: D, 10kA, IP20 Min Qty: 1 | 0 |
|
$98.5700 / $112.6500 | RFQ |