Part Details for P1MBUL1PD60 by Lovato Electric Inc
Overview of P1MBUL1PD60 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1MBUL1PD60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891631
|
RS | Miniature Circuit Breaker, 1P - 10Ka. 1 Module, Characteristic D, 60A | LOVATO Electric P1MBUL1PD60 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$28.3300 | RFQ |
|
Onlinecomponents.com | Miniature Circuit Breaker, 1P - 10Ka. 1 Module, Characteristic D, 60A | LOVATO Electric P1MBUL1PD60 RoHS: Compliant | 0 |
|
$23.6400 / $31.0300 | Buy Now |
DISTI #
P1MBUL1PD60
|
TME | Circuit breaker, 120VAC, Inom: 60A, Poles: 1, Charact: D, 10kA, IP20 Min Qty: 1 | 0 |
|
$30.5200 / $34.8500 | RFQ |