Part Details for P1MB4PC63 by Lovato Electric Inc
Overview of P1MB4PC63 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1MB4PC63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891502
|
RS | Miniature Circuit Breaker, 4P - 10Ka. 4 Modules, Characteristic C, 63A | LOVATO Electric P1MB4PC63 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$145.8200 | RFQ |
|
Onlinecomponents.com | Miniature Circuit Breaker, 4P - 10Ka. 4 Modules, Characteristic C, 63A | LOVATO Electric P1MB4PC63 RoHS: Compliant | 0 |
|
$118.9900 / $139.3700 | Buy Now |
DISTI #
P1MB4PC63
|
TME | Circuit breaker, 230/400VAC, Inom: 63A, Poles: 4, Charact: C, 10kA Min Qty: 1 | 0 |
|
$49.1400 / $56.1600 | RFQ |