Part Details for P1M-25-01-S-D-RA-TR by Samtec Inc
Overview of P1M-25-01-S-D-RA-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for P1M-25-01-S-D-RA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-P1M-25-01-S-D-RA-TR-ND
|
DigiKey | URSA I/O ULTRA RUGGED BOARD MOUN Min Qty: 1 Lead time: 5 Weeks Container: Strip |
25 In Stock |
|
$18.6413 / $35.8200 | Buy Now |
DISTI #
200-P1M-25-01-SDRATR
|
Mouser Electronics | I/O Connectors URSA I/O Ultra Rugged Board Mount I/O Connector,25 POS,Surface Mount, RA | 25 |
|
$20.6400 / $26.8700 | Buy Now |
DISTI #
6644634e609ead64d52be589
|
Samtec | URSA® I/O Ultra Rugged Board Mount I/O Connector RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 35 |
|
Buy Now |