Part Details for P1KSMBJ33CA by WeEn Semiconductor Co Ltd
Overview of P1KSMBJ33CA by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1KSMBJ33CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-P1KSMBJ33CATR-ND
|
DigiKey | P1KSMBJ33CA/SMB/REEL 13" Q1/T1 Min Qty: 24000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1040 / $0.1107 | Buy Now |
DISTI #
P1KSMBJ33CA
|
Avnet Americas | - Tape and Reel (Alt: P1KSMBJ33CA) Min Qty: 24000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1236 | Buy Now |
DISTI #
771-P1KSMBJ33CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes P1KSMBJ33CA/SMB/REEL 13\" Q1/T1 *STANDARD MARK SMD | 0 |
|
$0.1040 / $0.1100 | Order Now |
DISTI #
P1KSMBJ33CA
|
Avnet Silica | Diode TVS Single Bi-Direction 28.2V 1000W 2-Pin SMB T/R (Alt: P1KSMBJ33CA) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |