Part Details for P1K0.202.3W.B.010-155528 by Innovative Sensor Technology IST Ag
Overview of P1K0.202.3W.B.010-155528 by Innovative Sensor Technology IST Ag
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1K0.202.3W.B.010-155528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2952-P1K0.202.3W.B.010-155528-ND
|
DigiKey | SENSOR RTD 100OHM RADIAL Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
916-155528
|
Mouser Electronics | Industrial Temperature Sensors ESD improved 1000 Ohm RTD, 2 x 2.0 x 1.1 mm, --200C - +300C, IEC 60751 F0.30 , 10 mm wires RoHS: Compliant | 500 |
|
$1.4400 / $3.2400 | Buy Now |