Part Details for P1K0.1206.2P.A by Innovative Sensor Technology IST Ag
Overview of P1K0.1206.2P.A by Innovative Sensor Technology IST Ag
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
1206CS-030XJBC | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP | |
1206CS-100XJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT |
Price & Stock for P1K0.1206.2P.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M9665
|
Newark | Sensor, Temperature, 1Kohm, Class A, Resistance @ 0°C:1Kohm, Product Range:Smd Series, Resistance:1Kohm, Sensing Temperature Max:+600°C, Sensing Temperature Min:-200°C Rohs Compliant: Yes |Ist Innovative Sensor Technology P1K0.1206.2P.A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2952-P1K0.1206.2P.A-ND
|
DigiKey | SENSOR RTD 1000OHM 2SMD Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for P1K0.1206.2P.A
P1K0.1206.2P.A CAD Models
P1K0.1206.2P.A Part Data Attributes
|
P1K0.1206.2P.A
Innovative Sensor Technology IST Ag
Buy Now
Datasheet
|
Compare Parts:
P1K0.1206.2P.A
Innovative Sensor Technology IST Ag
RTD Platinum Sensor, 1000ohm, Rectangular, Surface Mount, SMD-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INNOVATIVE SENSOR TECHNOLOGY IST AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | IST INNOVATIVE SENSOR TECHNOLOGY | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Current-Max | 0.3 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 1000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for P1K0.1206.2P.A
This table gives cross-reference parts and alternative options found for P1K0.1206.2P.A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1K0.1206.2P.A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
153291 | RTD Platinum Sensor, 1000ohm, Rectangular, 2 Pin, Board Mount, PACKAGE-2 | Innovative Sensor Technology IST Ag | P1K0.1206.2P.A vs 153291 |