Part Details for P1AFS600-2FGG484Y by Microchip Technology Inc
Overview of P1AFS600-2FGG484Y by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1AFS600-2FGG484Y
P1AFS600-2FGG484Y CAD Models
P1AFS600-2FGG484Y Part Data Attributes
|
P1AFS600-2FGG484Y
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
P1AFS600-2FGG484Y
Microchip Technology Inc
Field Programmable Gate Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P1AFS600-2FGG484Y
This table gives cross-reference parts and alternative options found for P1AFS600-2FGG484Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1AFS600-2FGG484Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1AFS600-2FGG484Y | Field Programmable Gate Array, | Microsemi Corporation | P1AFS600-2FGG484Y vs P1AFS600-2FGG484Y |
P1AFS600-2FGG484Y | FPGA | Microsemi FPGA & SoC | P1AFS600-2FGG484Y vs P1AFS600-2FGG484Y |
P1AFS600-2FG484Y | FPGA | Microsemi FPGA & SoC | P1AFS600-2FGG484Y vs P1AFS600-2FG484Y |