Part Details for P1A4 by Edal Industries Inc
Overview of P1A4 by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for P1A4
P1A4 CAD Models
P1A4 Part Data Attributes:
|
P1A4
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
P1A4
Edal Industries Inc
Rectifier Diode, 0.05A, 25V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | UNSPECIFIED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Output Current-Max | 0.05 A | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | NO |