Part Details for P1A3 by Edal Industries Inc
Overview of P1A3 by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1A3
P1A3 CAD Models
P1A3 Part Data Attributes:
|
P1A3
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
P1A3
Edal Industries Inc
Rectifier Diode, 0.05A, 25V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | UNSPECIFIED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Output Current-Max | 0.05 A | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | NO |