P1A1
Description: Rectifier Diode, 1 Element, 0.05A, 25V V(RRM),

Overview of P1A1 by Edal Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P1A1 by Edal Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P1A1 by Edal Industries Inc

P1A1
Edal Industries Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EDAL INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Case Connection
UNSPECIFIED
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2 V
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Output Current-Max
0.05 A
Rep Pk Reverse Voltage-Max
25 V
Surface Mount
NO
Want to compare parts?
  1. P1A1
    Edal Industries Inc
    Rectifier Diode, 1 Element, 0.05A, 25V V(RRM),
    VS

Alternate Parts for P1A1

This table gives cross-reference parts and alternative options found for P1A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SS413,L3SONYF(T Rectifier Diode, Schottky, 1 Element, 0.05A, 25V V(RRM), Silicon Toshiba America Electronic Components P1A1 vs 1SS413,L3SONYF(T
1SS413(TL3FDS,E) Rectifier Diode, Schottky, 1 Element, 0.05A, 25V V(RRM), Silicon Toshiba America Electronic Components P1A1 vs 1SS413(TL3FDS,E)
1SS413(TL3RENE) Rectifier Diode, Schottky, 1 Element, 0.05A, 25V V(RRM), Silicon Toshiba America Electronic Components P1A1 vs 1SS413(TL3RENE)
KDR552F Rectifier Diode, Schottky, 1 Element, 0.05A, 25V V(RRM), Silicon, TFSC, 2 PIN KEC P1A1 vs KDR552F
1SS406,H3F(T 0.05A, 25V, SILICON, SIGNAL DIODE Toshiba America Electronic Components P1A1 vs 1SS406,H3F(T
1SS413,L3M(T 0.05A, 25V, SILICON, SIGNAL DIODE Toshiba America Electronic Components P1A1 vs 1SS413,L3M(T
1SS413,L3F(T Rectifier Diode, Schottky, 1 Element, 0.05A, 25V V(RRM), Silicon Toshiba America Electronic Components P1A1 vs 1SS413,L3F(T
1SS413(TL3NKA) Rectifier Diode, Schottky, 1 Element, 0.05A, 25V V(RRM), Silicon Toshiba America Electronic Components P1A1 vs 1SS413(TL3NKA)
1SS413(TL3NK,T) Rectifier Diode, Schottky, 1 Element, 0.05A, 25V V(RRM), Silicon Toshiba America Electronic Components P1A1 vs 1SS413(TL3NK,T)
1SS406(TH3HLS,F) Rectifier Diode, Schottky, 1 Element, 0.05A, 25V V(RRM), Silicon Toshiba America Electronic Components P1A1 vs 1SS406(TH3HLS,F)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P1A1 by Edal Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P1A1 by Edal Industries Inc

Select Manufacturer
Which Manufacturer of P1A1 would you like to use for your alert(s)?
  • Please alert me when P1A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P1A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P1A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P1A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P1A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P1A1 by Edal Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: